- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- OCFX5EI-X
OCFX5EI-X
Panduit
Outside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.86 in.
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Outside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.86 in.
Search Keywords: OCFX5EIX
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Panduit
-
Artikelnummer:OCFX5EI-X
-
Maßeinheit:Per Piece
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
10 -
Type:Outside Corner Fitting
-
Color:Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
9 Pieces
Sofort versenden
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9 Pieces
Minimum Order Quantity:
10 Pieces
Mehrere:
10 Pieces
11 Weeks
Kan verzenden
20/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€5.791
10
€5.265
20
€5.004
40
€4.753
80
€4.511
100 +
€4.288
Click for Quote
Anmeldung
um Sonderpreise freizuschalten