Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll
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
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan ...
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.