Image is representational - see mfr. specs

FC4L76R025FER

Ohmite

Res Metal Foil 1503 0.025 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Metal Foil 1503 0.025 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L76R025FER
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ohmite
  • Artikelnummer:
    FC4L76R025FER
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    25 mOhm
  • Power Rating:
    3 W
  • Tolerance:
    111364%
  • Case Size:
    150311341
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,000
Sofort versenden
Minimum Order Quantity:
500
20 Weeks Kan verzenden 22/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
500
€0.564
1 000
€0.552
3 000
€0.540
5 000
€0.534
8 000
€0.533
10 000
€0.513
15 000
€0.510
25 000 +
€0.473
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!