Available Replacements
Non-RoHS Equivalent
D175K50R
D175K50R

Ohmite

Vorrätig: 2

MINIMALE BESTELLING: 1

VIEW PRODUCT
Image is representational - see mfr. specs

D175K50RE

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 50 Ohms

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 50 Ohms
Search Keywords: D175K50RE
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ohmite
  • Artikelnummer:
    D175K50RE
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    175 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    50 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 14
Versand heute, if you order in
8 Weeks Kan verzenden 29/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€70.87
5
€65.74
10
€51.23
25
€46.34
50
€43.27
100
€40.68
250 +
€40.58
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!