Image is representational - see mfr. specs

90122-0145

Molex / Waldom

Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901220145
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    90122-0145
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    ID
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    350 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 476
Versand heute, if you order in
Minimum Order Quantity:
30
14 Weeks Kan verzenden 12/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
30
€2.17
150
€2.13
300 +
€2.08
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!