- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-8024
22-28-8024
Molex / Waldom
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22288024
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:22-28-8024
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
268
Sofort versenden
You may purchase all in-stock quantity of 268
Stock lot only:
268
Minimum Order Quantity:
60000
10 Weeks
Kan verzenden
13/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€0.1326
60 000
€0.1205
120 000
€0.1053
300 000 +
€0.1034
Click for Quote
Anmeldung
um Sonderpreise freizuschalten