Image is representational - see mfr. specs

216331-1084

Molex / Waldom

Cable Assembly UL 10002 0.6m 22AWG Wire to Board 8 POS Crimp Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cable Assembly UL 10002 0.6m 22AWG Wire to Board 8 POS Crimp Bag
Search Keywords: 2163311084
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    216331-1084
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544429090
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 150
Versand heute, if you order in
Minimum Order Quantity:
15
13 Weeks Kan verzenden 4/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
15
€5.83
55
€5.74
150 +
€5.64
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!