Image is representational - see mfr. specs

ELG-200-12B

MEAN WELL

AC/DC LED Pwr Sply - Const Curr/Volt - 192W - Fixd: 12 Vdc @ 16,000mA - Dim: 0-10Vdc/PWM/Resist

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC/DC LED Pwr Sply - Const Curr/Volt - 192W - Fixd: 12 Vdc @ 16,000mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: ELG20012B
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    MEAN WELL
  • Artikelnummer:
    ELG-200-12B
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    0 to 10 Vdc/PWM/Resistance
  • Maximum Output Power:
    192 W
  • Output Voltage Range:
    6.0 to 12.0 Vdc
  • Maximum Output Current:
    16,000 mA (16.0 A)
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    142
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, RCM
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    ELG-200
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 28
Versand heute, if you order in
16 Weeks Kan verzenden 7/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€48.60
5
€46.30
10
€44.20
20 +
€42.90
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!