Image is representational - see mfr. specs

053513-3244

ITT CANNON

Conn D-Subminiature SKT 25 POS 2.84mm Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn D-Subminiature SKT 25 POS 2.84mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0535133244
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    053513-3244
  • Alias/AKA:
    DBMN-25S-N-A197
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Socket
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+125 °
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
Bestellt:
250   Kan verzenden 4/3/27
52 Weeks Kan verzenden 31/5/27
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
1
$71.40
5
$50.40
10
$41.39
25
$38.74
50
$36.31
100
$35.09
250 +
$33.17
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!