Image is representational - see mfr. specs

V7-2A27D8-000-5

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Value-Add Assembly, Two (2) V7-2A27D8 Basic Switches, Single Pole Normally ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Value-Add Assembly, Two (2) V7-2A27D8 Basic Switches, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, Two (2) Wiring Harnesses Connect Terminals to Two (2) AMP Connectors with Wire Leads (18 Gage), UL, CSA
Search Keywords: V72A27D80005
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    V7-2A27D8-000-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8537109170
  • COO:
    MX
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
Vorrätig: 153
Versand heute, if you order in
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
50
11 Weeks Kan verzenden 3/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€24.77
10
€24.71
25
€24.65
50
€24.59
100
€15.13
150
€11.97
200 +
€11.74
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!