- Startseite ›
- Alle Produkte›
- Elektromechanik ›
- Schalter ›
- Endschalter ›
- LSV3K
Honeywell
LSV3K
Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
Datenblatt anzeigen Datenblatt fragen Zubehör Benachrichtigen
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
| Produktattribut | Attributwert Attribut auswählen |
|---|---|
| Lieferant: | Honeywell |
| Artikelnummer: | LSV3K |
| Maßeinheit: | Pro Stück |
| RoHS: | Ja |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Standardverpackung des Lieferanten:
|
1 |
| Typ: | Heavy Duty |
| Betätigerstil: | Adjustable Top Plunger |
| Polzahl-Schaltstellungs-Konfiguration: | SPDT |
| Schalterkonfiguration: | N.O./N.C. |
| Betätigungskraft: | 17.8 N |
| Abmessung: | 41.1 x 44.5 x 129.8 mm |
| Maximaler Nennstrom: | 10@24VDC A |
| Anschlusstyp: | Conduit |
| NEMA-Norm als Gehäuseschutzart: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| Gehäuseausrichtung: | Straight |