- Startseite ›
- Alle Produkte›
- Elektromechanik ›
- Schalter ›
- Sicherheits-Verriegelungsschalter ›
- 2CPSA1A1
Honeywell
2CPSA1A1
Honeywell Limit Switch 2CPSA1A1, 1/2 NPT, cable actuator, gold-plated contacts, 15 G shock, 1M mechanical life.
Datenblatt anzeigen Datenblatt fragen Zubehör Benachrichtigen
- 24 Vdc or 120 Vac bright, multi-cluster LED status indicator light available
- Gold-plated contacts are standard
- Zinc die-cast housing
- Positive opening operation of normally closed contacts
- Choice of 2NC/2NO or 3NC/1NO contact configurations
- Maximum cable length in a single direction is 76 m (250 ft.) for a combined length of 152 m (500 ft.) in dual directions
- Choice of three actuator configurations
- Removable contact block version available
- Large wiring cavity with straight-through wiring
- Optional hardware packs available
- UL, CE, CSA, SIL 3 capable
| Produktattribut | Attributwert Attribut auswählen |
|---|---|
| Lieferant: | Honeywell |
| Artikelnummer: | 2CPSA1A1 |
| Maßeinheit: | Pro Stück |
| RoHS: | Ja |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Standardverpackung des Lieferanten:
|
1 |
| Betriebstemperatur: | -40 °C to 85 °C |
| Schalterkonfiguration: | N.O./N.C. |