Honeywell
13AC1
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver C ...
Datenblatt anzeigen Datenblatt fragen Zubehör Benachrichtigen
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
| Produktattribut | Attributwert Attribut auswählen |
|---|---|
| Lieferant: | Honeywell |
| Artikelnummer: | 13AC1 |
| Maßeinheit: | Pro Stück |
| RoHS: | Ja |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Standardverpackung des Lieferanten:
|
200 |
| Typ: | Door Interlock |
| Betätigerstil: | Rod |
| Polzahl-Schaltstellungs-Konfiguration: | SPDT |
| Maximaler Nennstrom: | 15@250VAC A |
| Anschlusstyp: | Screw |
| Betriebstemperatur: | -55 to 149 °C |
| Abmessung: | 56.31 x 12.7 x 45.97 mm |
| Schalterkonfiguration: | N.O./N.C. |
| Gehäuseausrichtung: | Straight |