Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 60V 500W 2-Pin DO-15 T/R

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Diode TVS Single Uni-Dir 60V 500W 2-Pin DO-15 T/R
Search Keywords: SA60A4
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    General Semi.
  • Artikelnummer:
    SA60A/4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8541100080
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Maximum Clamping Voltage:
    96.8 V
  • Family:
    SA60A
  • Maximum Peak Pulse Current:
    5.2 A
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,600
Sofort versenden
Minimum Order Quantity:
400
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
400
€0.386
1 000
€0.321
2 500
€0.277
4 000 +
€0.231
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!