Same Sky® Top Produkte for EV Charging

Same Sky®'s diverse range of elektronisch Komponenten provides a compelling solution for many of the challenging obstacles presented by EV Charging Anwendungen. With extensive specifications and customizable Merkmale, these Komponenten fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Lautsprecher: Mit Rahmengrößen von 12 bis 91 mm sind diese Lautsprecher mit Membranmaterialien aus Stoff, Mylar und Papier sowie mit ovalen, rechteckigen, runden und quadratischen Rahmen sowie einer Vielzahl von Magnettypen und Montagestilen erhältlich.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Mehr anzeigen
196 Ergebnisse Produkte

CSS-1021028N

Same Sky®

102 mm x 102 mm, Square Frame, 10 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker

  • Verfügbar: 699

    Sofort lieferbar


  • 5
    €6.84
    €6.82
  • 50
    €4.66
    €4.65
  • 100
    €4.43
Mehr anzeigen

CSS-66668N

Same Sky®

66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker

  • Verfügbar: 159

    Sofort lieferbar


  • 10
    €3.48
  • 50
    €2.79
  • 250
    €2.55
Mehr anzeigen

CSS-95B30-SMT-TR

Same Sky®

10 mm, 5 Vo-p, 95 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • Verfügbar: 1389

    Sofort lieferbar


  • 250
    €1.66
  • 500
    €1.62
  • 1 000
    €1.61
Mehr anzeigen

CT-1205H-SMT-TR

Same Sky®

12.8 mm, 5 Vo-p, 92 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • Verfügbar: 320

    Sofort lieferbar

  • Bestellt: 29120

    Versendet 11.23.26


  • 250
    €0.919
    €0.917
  • 500
    €0.863
    €0.861
  • 1 280
    €0.772
    €0.770
Mehr anzeigen

CX-1606C

Same Sky®

16 mm, 6 Vdc, 92 dB, 2.2 kHz, Through Hole, Sealed, Driving Circuit, Magnetic Audio Indicator Buzzer

  • Verfügbar: 475

    Sofort lieferbar

  • Bestellt: 500

    Versendet 9.21.26


  • 25
    €1.91
  • 100
    €1.71
  • 250
    €1.53
Mehr anzeigen

GC0351N

Same Sky®

16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker

  • Verfügbar: 1622

    Sofort lieferbar


  • 5
    €5.00
    €4.99
  • 250
    €3.61
  • 500
    €3.40
Mehr anzeigen

GF0666M

Same Sky®

66 mm, Square Frame, 0.5 W, 8 Ohm, Ferrite Magnet, PET Cone, Speaker

  • Verfügbar: 3898

    Sofort lieferbar


  • 5
    €5.31
    €5.30
  • 250
    €3.68
  • 500
    €3.48
Mehr anzeigen

GF0876

Same Sky®

87 mm, Square Frame, 2.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

  • Verfügbar: 991

    Sofort lieferbar


  • 5
    €7.80
    €7.78
  • 250
    €4.60
    €4.59
  • 500
    €4.12
    €4.11
Mehr anzeigen

GF1004

Same Sky®

102 mm, Square Frame, 6.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

  • Verfügbar: 2045

    Sofort lieferbar


  • 5
    €7.58
    €7.56
  • 250
    €5.33
  • 500
    €4.97
    €4.96
Mehr anzeigen

GF1004H

Same Sky®

102 mm, Square Frame, 20.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

  • Verfügbar: 2000

    Sofort lieferbar


  • 9
    €25.94
    €25.88
  • 250
    €25.88
    €25.81
  • 500
    €25.81
    €25.75
Mehr anzeigen

Schließen Sie sich dem Schaltkreis an und bleiben Sie mit OnlineComponents.com und darüber hinaus verbunden!