Same Sky® Top Produkte for EV Charging

Same Sky®'s diverse range of elektronisch Komponenten provides a compelling solution for many of the challenging obstacles presented by EV Charging Anwendungen. With extensive specifications and customizable Merkmale, these Komponenten fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Lautsprecher: Mit Rahmengrößen von 12 bis 91 mm sind diese Lautsprecher mit Membranmaterialien aus Stoff, Mylar und Papier sowie mit ovalen, rechteckigen, runden und quadratischen Rahmen sowie einer Vielzahl von Magnettypen und Montagestilen erhältlich.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Mehr anzeigen
196 Ergebnisse Produkte

CPE-243

Same Sky®

14 mm, 12 V, 80 dB, 5.0 kHz, IP67 Rated, Wire Leads, Driving Circuit, Piezo Audio Indicator Buzzer

  • 15 Wochen

  • 5
    €4.29
    €4.28
  • 50
    €3.85
  • 100
    €3.76
Mehr anzeigen

CPE-353

Same Sky®

41.8 mm, 3~28 V, 81 dB, 2.8 kHz, Panel Mount w/Wire Leads, Driving Circuit, Piezo Audio Indicator Buzzer

  • Verfügbar: 475

    Sofort lieferbar


  • 10
    €3.98
    €3.97
  • 50
    €3.23
  • 100
    €2.96
Mehr anzeigen

CPE-522

Same Sky®

24 mm, 3~20 V, 75 dB, 3.2 kHz, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer

  • Verfügbar: 600

    Sofort lieferbar


  • 39
    €3.29
  • 50
    €3.28
  • 100
    €3.27
Mehr anzeigen

CPT-1495C-300

Same Sky®

14 mm, 10 Vp-p, 84 dB, Wire Leads, IP67, Piezo Audio Transducer Buzzer

  • Verfügbar: 360

    Sofort lieferbar


  • 10
    €3.54
  • 50
    €2.82
  • 400
    €2.45
Mehr anzeigen

CPT-1495CI-300

Same Sky®

14 mm, 10 Vp-p, 84 dB, IP67 Rated, Through Hole, Piezo Audio Transducer Buzzer

  • Verfügbar: 127

    Sofort lieferbar

  • Bestellt: 1000

    Versendet 12.28.26


  • 10
    €3.75
  • 50
    €2.69
  • 250
    €2.61
Mehr anzeigen

CPT-2272C-200

Same Sky®

22 mm, 12 Vp-p, 90 dB, Through Hole, Piezo Audio Transducer Buzzer

  • Bestellt: 1000

    Versendet 12.28.26


  • 50
    €0.723
    €0.721
  • 250
    €0.663
    €0.661
  • 500
    €0.636
    €0.634
Mehr anzeigen

CS-3624

Same Sky®

23.3 x 17.0 mm, 20~28 Vdc, Panel Mount w/ Wire Leads, Mounting Tabs, Solid State Audio Indicator Buzzer

  • Verfügbar: 990

    Sofort lieferbar


  • 10
    €4.10
    €4.09
  • 50
    €3.34
  • 250
    €3.02
Mehr anzeigen

CSQ-706BP

Same Sky®

12 mm, 1.5 V, 76 dB, Through Hole, Magnetic Audio Transducer Buzzer

  • Verfügbar: 500

    Sofort lieferbar

  • Bestellt: 1000

    Versendet 11.30.26


  • 50
    €0.694
    €0.692
  • 250
    €0.636
    €0.634
  • 500
    €0.611
    €0.609
Mehr anzeigen

CSS-0575A-SMT-TR

Same Sky®

5 mm, 3 V, 76 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • Verfügbar: 3686

    Sofort lieferbar


  • 30
    €2.49
  • 60 +
    €2.36
Mehr anzeigen

CSS-0578-SMT-TR

Same Sky®

5 mm, 3 V, 78 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • Verfügbar: 3343

    Sofort lieferbar


  • 250
    €2.14
  • 500
    €2.08
  • 1 000
    €1.88
Mehr anzeigen

Schließen Sie sich dem Schaltkreis an und bleiben Sie mit OnlineComponents.com und darüber hinaus verbunden!