In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Panduit's wide range of control panel products makes it easy to create your wire management systems.
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
immediatamente
Ships
Ships 1.9.26
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red ...
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated ...
Ships 12.22.25
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insu ...
Ships 1.22.26
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vi ...
Ships 1.1.26
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue viny ...
Ships 11.24.25