Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Panduit's wide range of control panel products makes it easy to create your wire management systems.
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a ye ...
immediatamente
Ships
Ships 12.22.25
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, n ...
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
Ships 12.1.25
Ships 12.19.25
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blu ...
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, ny ...
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nyl ...
Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin Bulk