- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 895-011-525-104
895-011-525-104
EDAC
.100" (2.54mm) Pitch | Card Edge Connector - 11 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Bo ...
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
.100" (2.54mm) Pitch | Card Edge Connector - 11 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 895011525104
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:EDAC
-
Artikelnummer:895-011-525-104
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€15.84
10
€15.11
25
€14.66
50 +
€14.23
Click for Quote
Anmeldung
um Sonderpreise freizuschalten