- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 845-032-541-603
845-032-541-603
EDAC
.100" (2.54mm) Pitch | Card Edge Connector - 32 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Bo ...
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
.100" (2.54mm) Pitch | Card Edge Connector - 32 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 845032541603
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:EDAC
-
Artikelnummer:845-032-541-603
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
9 Weeks
Kan verzenden
1/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€17.22
10
€16.42
25
€15.93
50
€15.47
100
€9.65
250
€8.28
500 +
€7.45
Click for Quote
Anmeldung
um Sonderpreise freizuschalten