- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 395-013-524-608
395-013-524-608
EDAC
.100" (2.54mm) Pitch | Card Edge Connector - 13 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Bo ...
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
.100" (2.54mm) Pitch | Card Edge Connector - 13 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 395013524608
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:EDAC
-
Artikelnummer:395-013-524-608
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
9 Weeks
Kan verzenden
20/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€10.47
25
€9.49
50
€9.07
100
€6.00
250
€5.19
500
€4.58
1 000 +
€3.99
Click for Quote
Anmeldung
um Sonderpreise freizuschalten