Image is representational - see mfr. specs

EC3645TS-50.000M-TR

Ecliptek

Oscillator XO 50MHz ±50ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Oscillator XO 50MHz ±50ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: EC3645TS50000MTR
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ecliptek
  • Artikelnummer:
    EC3645TS-50.000M-TR
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8541600060
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -10 to 70 °C
  • Maximum Symmetry:
    60 %
  • Standard Frequency:
    50 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
Minimum Order Quantity:
107
10 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
107
€0.6737
3 000
€0.6254
5 000
€0.4790
8 000
€0.4384
10 000
€0.4209
15 000
€0.4146
25 000 +
€0.4084
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!