Image is representational - see mfr. specs

S2E200-BF02-02

ebm-papst

AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
Search Keywords: S2E200BF0202
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ebm-papst
  • Artikelnummer:
    S2E200-BF02-02
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    245mm dia x 77 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    61 W
  • Maximum Airflow:
    488CFM
  • Noise Level:
    69 dB
  • Special Features:
    N/A
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4
Versand heute, if you order in
10 Weeks Kan verzenden 15/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€176.86
5
€174.47
10
€173.32
20
€171.11
50
€157.31
100 +
€155.42
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!