Image is representational - see mfr. specs

614N/2M

ebm-papst

Tubeaxial Ball Bearing Fan - 60x60x25mm - 24VDC - 20.6CFM - 28dBA - 1.4W - 4100RPM - Sensor Signal.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Tubeaxial Ball Bearing Fan - 60x60x25mm - 24VDC - 20.6CFM - 28dBA - 1.4W - 4100RPM - Sensor Signal.
Search Keywords: 614N2M
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ebm-papst
  • Artikelnummer:
    614N/2M
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    1.3 W
  • Maximum Airflow:
    20.6 CFM
  • Noise Level:
    28 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 126
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
12
12 Weeks Kan verzenden 27/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€62.98
5
€62.83
12
€62.67
23
€40.24
34
€32.32
45 +
€31.68
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!