- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV1H240BB
PV1H240BB
E-Switch
Panel-mount momentary pushbutton switch with SPST circuit and stainless steel construction rated for 2A at 36VDC.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Panel-mount momentary pushbutton switch with SPST circuit and stainless steel construction rated for 2A at 36VDC.
Search Keywords: PV1H240BB
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:E-Switch
-
Artikelnummer:PV1H240BB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
40
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
80
Versand heute, if you order in
Minimum Order Quantity:
5
14 Weeks
Kan verzenden
10/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€6.18
40
€5.92
80
€5.84
120
€5.78
280
€5.68
520
€5.17
1 000 +
€4.81
Click for Quote
Anmeldung
um Sonderpreise freizuschalten