Image is representational - see mfr. specs

682-3132-121F

Dialight

682 LED PMI 0.492" Red, 6 VDC, Solder Trmls

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung +
682 LED PMI 0.492" Red, 6 VDC, Solder Trmls
Search Keywords: 6823132121F
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Dialight
  • Artikelnummer:
    682-3132-121F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Bestellt:
150   Kan verzenden 29/6/26
MOQ für In-Stock-Menge:
25
MOQ für Out-of-Stock-Menge:
50
Mehrere:
25
19 Weeks Kan verzenden 15/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25
€5.16
50
€5.15
100
€3.87
150
€3.61
200 +
€3.53
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!