- Startseite ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-2312-310F
607-2312-310F
Dialight
607 LED PMI 0.283" Yellow, Recessed, 2 VDC, Watertight, Straight Leads, Chrome, Ext Resist Req
Datenblatt Zubehör Notify Me
RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
607 LED PMI 0.283" Yellow, Recessed, 2 VDC, Watertight, Straight Leads, Chrome, Ext Resist Req
Search Keywords: 6072312310F
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Dialight
-
Artikelnummer:607-2312-310F
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
25 -
Mounting:Panel
-
Dimension:16.8 x 8.4 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:66 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
104
Sofort versenden
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
63
15 Weeks
Kan verzenden
14/9/26
PRICE (EUR)
MENGE
Stückpreis
10
€4.23
25
€4.22
50
€4.21
63
€4.20
125
€3.17
188
€2.96
250 +
€2.89
Click for Quote
Anmeldung
um Sonderpreise freizuschalten