Image is representational - see mfr. specs

556-3005-324F

Dialight

556 LED PMI C1D2 1" Domed White, 125 VAC

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung +
556 LED PMI C1D2 1" Domed White, 125 VAC
Search Keywords: 5563005324F
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Dialight
  • Artikelnummer:
    556-3005-324F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    46.23 x 28.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    125(Typ) V
  • Color:
    White
  • Peak Wavelength:
    N/R
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    9(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
4
22 Weeks Kan verzenden 5/11/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
4
€63.37
8
€47.52
12
€44.36
15 +
€43.47
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!