VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 7.5 - 8.5 mm (0.295 - 0.335 in) Anchor Length 10 mm (0.394 in)