onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Diode - JANTXV Level - 440V - 1.2A - 1.4 V @ 1.2 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5A Package.