Image is representational - see mfr. specs

MC08CA030D-F

Cornell Dubilier

Mica Multilayer RF Capacitors - SMD - 3pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Mica Multilayer RF Capacitors - SMD - 3pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS
Search Keywords: MC08CA030DF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Cornell Dubilier
  • Artikelnummer:
    MC08CA030D-F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532290020
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    3 pF
  • Construction:
    Flat
  • Family:
    MC
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    2 x 1.25 x 1.4(Max) mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 943
Versand heute, if you order in
BESTAND DES HERSTELLERS:
117 Kan verzenden
MOQ für In-Stock-Menge:
100
MOQ für Out-of-Stock-Menge:
200
Mehrere:
100
21 Weeks Kan verzenden 27/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
100
€1.71
200
€1.70
400
€1.28
600
€1.20
800 +
€1.16
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!