- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- M39024/12-03
M39024/12-03
Concord
Conn Pin Jack F 1 POS ST Cable Mount 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Conn Pin Jack F 1 POS ST Cable Mount 1 Port
Search Keywords: M390241203
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Concord
-
Artikelnummer:M39024/12-03
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536908085
-
Standardmenge:
1 -
Type:Pin Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:11.5 x 5.56 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Versand heute, if you order in
5 Weeks
Kan verzenden
9/6/26