Image is representational - see mfr. specs

RGB LED Lighting Power Amplifier - 12Vdc - 144 Watts

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RGB LED Lighting Power Amplifier - 12Vdc - 144 Watts
Search Keywords: 92353
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Calrad Electronics
  • Artikelnummer:
    92-353
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Power Amplifier
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3
Sofort versenden Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks Kan verzenden 29/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€13.988
5
€12.717
10
€12.418
25
€12.232
50
€12.054
100
€11.728
250
€11.579
500 +
€11.504
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!