- Startseite ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M6-15-437
M6-15-437
Brady
Self-Extinguishing Tedlar Wrap Around Labels 0.275 in H x 1 in W WT RL/750
Datenblatt Zubehör Notify Me
RoHS-konform
Roll Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Self-Extinguishing Tedlar Wrap Around Labels 0.275 in H x 1 in W WT RL/750
Search Keywords: M615437
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Brady
-
Artikelnummer:M6-15-437
-
Alias/AKA:173715
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
7
Versand heute, if you order in
9 Weeks
Kan verzenden
9/7/26