- Startseite ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 134297
134297
Brady
BMP61 M611 TLS 2200 Electrostatic Dissipative Low Profile Matte Polyimide High Temperature Labels - 0.25 in H x 1.5 in W - Whi ...
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued & Replaced
Roll Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
BMP61 M611 TLS 2200 Electrostatic Dissipative Low Profile Matte Polyimide High Temperature Labels - 0.25 in H x 1.5 in W - White.
Search Keywords: 134297
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Brady
-
Artikelnummer:134297
-
Maßeinheit:Per Roll
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Color:White
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5 Rolls
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€205.74
3
€201.63
5 +
€197.59
Click for Quote
Anmeldung
um Sonderpreise freizuschalten