Image is representational - see mfr. specs

4816P-T01-512LF

Bourns

Res Thick Film NET 5.1K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
TUBE Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film NET 5.1K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Search Keywords: 4816PT01512LF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Bourns
  • Artikelnummer:
    4816P-T01-512LF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533100020
  • COO:
    CR
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    5.1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
500
Mehrere:
50
9 Weeks Kan verzenden 17/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
500
€1.237
1 000
€0.761
1 500
€0.603
2 000 +
€0.591
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!