- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610H-AP1-682LF
4610H-AP1-682LF
Bourns
Res Thick Film NET 6.8K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Datenblatt Zubehör
RoHS-konform
Discontinued & Replaced
Certificate of Compliance Guarantee
Beschreibung
+
Res Thick Film NET 6.8K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610HAP1682LF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Bourns
-
Artikelnummer:4610H-AP1-682LF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533100020
-
COO:CN
-
Standardmenge:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:2 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:6.8 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Ressourcen
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.