Image is representational - see mfr. specs

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Search Keywords: 64YR10KLF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    BI Technologies/TT Electronics
  • Artikelnummer:
    64YR10KLF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 4.19 x 7.88 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 155
Versand heute, if you order in
Minimum Order Quantity:
55
15 Weeks Kan verzenden 19/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€1.63
250
€1.34
500
€1.29
1 000
€1.24
2 500
€1.15
5 000
€1.12
7 500
€1.10
10 000 +
€1.09
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!