- Startseite ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9983-RED-100
9983-RED-100
Belden
A 22 AWG stranded hook-up wire featuring a tinned copper conductor and red semi-rigid PVC insulation, compliant with UL AWM St ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
A 22 AWG stranded hook-up wire featuring a tinned copper conductor and red semi-rigid PVC insulation, compliant with UL AWM Style 1061.
Search Keywords: 9983RED100
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Belden
-
Artikelnummer:9983-RED-100
-
Alias/AKA:9983-002100
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
6
Sofort versenden
3 Weeks
Kan verzenden
22/6/26
PRICE (USD)
MENGE
Stückpreis
1
$95.80
3
$89.81
5 +
$88.70
Click for Quote
Anmeldung
um Sonderpreise freizuschalten