Image is representational - see mfr. specs

49907A-060-S2

Belden

Cable Assembly; Male/Female D-Sub; 9 Position Shielded; 25 Foot; Chrome

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cable Assembly; Male/Female D-Sub; 9 Position Shielded; 25 Foot; Chrome
Search Keywords: 49907A060S2
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Belden
  • Artikelnummer:
    49907A-060-S2
  • Alias/AKA:
    49907A-CHR-S2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    24 AWG
  • Cable Length:
    7.62 m
  • Maximum Current Rating:
    N/A
  • Cable Type:
    PVC
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 1
Sofort versenden
9 Weeks Kan verzenden 3/8/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
1
$235.01
3
$230.30
5 +
$225.70
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!