- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- A-1JB
A-1JB
Amphenol RF
RF Connector - AMC Straight PCB Jack - Surface Mount - 2500 pc Reel - 50 Ohm - Maximum Frequency 6 GHz.
Datenblatt Zubehör Notify Me
RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
RF Connector - AMC Straight PCB Jack - Surface Mount - 2500 pc Reel - 50 Ohm - Maximum Frequency 6 GHz.
Search Keywords: A1JB
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol RF
-
Artikelnummer:A-1JB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:AMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 90 °C
-
Dimension:2.6 x 3 x 1.244 mm
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
36,476
Versand heute, if you order in
BESTAND DES HERSTELLERS:
128 117
Kan verzenden
Minimum Order Quantity:
500
13 Weeks
Kan verzenden
3/9/26
PRICE (EUR)
MENGE
Stückpreis
500
€0.3624
1 000
€0.3553
2 500
€0.3483
5 000
€0.3347
7 500
€0.3339
10 000
€0.3302
15 000
€0.3293
25 000 +
€0.3101
Click for Quote
Anmeldung
um Sonderpreise freizuschalten