- Startseite ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M12A-10PFFS-SH8001
M12A-10PFFS-SH8001
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, S ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K
Search Keywords: M12A10PFFSSH8001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:M12A-10PFFS-SH8001
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5
Sofort versenden
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
11
5 Weeks
Kan verzenden
10/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€9.497
11
€8.633
25
€7.013
50
€6.995
100
€6.701
300
€6.148
500
€5.513
1 000
€5.099
2 500 +
€4.906
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments