Image is representational - see mfr. specs

6716-GRN/YEL-100

Alpha Wire

Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Search Keywords: 6716GRNYEL100
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    6716-GRN/YEL-100
  • Alias/AKA:
    6716-GY005
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    26x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.06 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green/Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6
Sofort versenden
16 Weeks Kan verzenden 21/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€132.03
5
€118.79
10
€114.29
20
€110.55
50
€101.38
100 +
€96.76
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!