Image is representational - see mfr. specs

5052C-SLATE-100

Alpha Wire

Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 20AWG 5.53mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 20AWG 5.53mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 5052CSLATE100
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    5052C-SLATE-100
  • Alias/AKA:
    5052C-SL005
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1
Sofort versenden
8 Weeks Kan verzenden 3/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€270.76
3
€267.09
5
€265.33
10
€264.68
20 +
€261.96
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!