- 首页 ›
- All Products›
- RT1206FRE07240KL
RT1206FRE07240KL
Yageo America
RT FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 240kOhm 0.25W 1/4W
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
RT FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 240kOhm 0.25W 1/4W
Search Keywords: RT1206FRE07240KL
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Yageo America
-
部件编号:RT1206FRE07240KL
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
多个:
5000
9 Weeks
可以发货
8/7/26
PRICE (USD)
数量
Unit Price
5,000
$0.0200
10,000
$0.0158
25,000
$0.0151
50,000
$0.0149
100,000 +
$0.0142
Click for Quote
Log in
解锁特价