help desk software
Image is representational - see mfr. specs

Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
Search Keywords: 2849
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Woodhead / Molex
  • 部件编号:
    2849
  • Alias/AKA:
    1301420035
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power/1Ground
  • Maximum Voltage Rating:
    277 V
  • Maximum Current Rating:
    30/Contact A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
2
9 Weeks 可以发货 1/22/26
缺货订单
PRICE (USD)
数量
Unit Price
2
$41.78
10
$40.11
33 +
$38.51
Click for Quote
Log in 解锁特价