- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/16-0502
M39012/16-0502
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: M39012160502
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Winchester/Kings
-
部件编号:M39012/16-0502
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.44 x 14.22 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
20 Weeks
可以发货
10/13/26