Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Branch Circuit Breaker - AC Version - 2 Pole - D Curve - 10A - IP20.
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
RF Connector SMB Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
Coaxial Cable - RG58 - 20 AWG - 50 ohm - 1000 ft ( 305 m ).
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
Switch Push Button N.O./N.C. 4PST Flush Square Button Momentary Contact Quick Connect/Sold...