- 首页 ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1827260000
描述
+
Black Aluminum Enclosure
Search Keywords: 1827260000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1827260000
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
5 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):53 mm
-
Mounting:N/A
-
Category:Enclosure
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
可以发货
7/21/26