help desk software
Image is representational - see mfr. specs

1627850000

Weidmuller

Conn Cross Jumper M 2 POS 8.1mm ST

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn Cross Jumper M 2 POS 8.1mm ST
Search Keywords: 1627850000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Weidmuller
  • 部件编号:
    1627850000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Cross Jumper3636
  • Pitch:
    8.1 mm
  • Number of Contacts:
    2
  • Maximum Current Rating:
    41 A
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,040
可立即发货
工厂库存:
300 可以发货
起订量:
60
多个:
60
4 Weeks 可以发货 12/22/25
添加到购物车
PRICE (USD)
数量
Unit Price
60
$0.865
300
$0.795
540
$0.769
1,020
$0.742
2,520
$0.600
5,040
$0.544
7,500
$0.530
10,020 +
$0.520
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments